112470 | Riegler
Cutting ring, L 10 mm, 630 bar, stainless steel, for pipe systems, 112470
Order No.: 63G7567
EAN: 4047322127868
MPN:
112470
ES 362
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.9516 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting ring, 112470, Riegler
Cutting ring, Pipe exterior Ø 10 mm, PN max. 630 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 630 bar | |
| Material | stainless steel | |
| Length | 10 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |