159313 | Riegler
Reducer piece, L 39.5 mm, 400 bar, steel, galvanized, for pipe systems, 159313
Order No.: 63G7075
EAN: 4047322639750
MPN:
159313
RED2514SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9725 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.97 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9725 €
2 pcs.
37.2827 €
3 pcs.
35.7357 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 39.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |