159305 | Riegler
Reducer piece, L 35.5 mm, 400 bar, steel, galvanized, for pipe systems, 159305
Order No.: 63G7069
EAN: 4047322639675
MPN:
159305
RED2010SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0777 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0777 €
3 pcs.
13.3875 €
5 pcs.
12.7687 €
7 pcs.
12.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159305, Riegler
Reducer, cone seal, Pipe exterior Ø Female connector 20/10 mm, PN max. 400 bar, a/f1 27, a/f2 22, a/f3 36, galvanised steel. Reducer, with cone seal, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 35.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |