159312 | Riegler
Reducer piece, L 38 mm, 400 bar, steel, galvanized, for pipe systems, 159312
Order No.: 63G7074
EAN: 4047322639743
MPN:
159312
RED2512SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3133 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
3 pcs.
19.3494 €
5 pcs.
18.1951 €
7 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer, 159312, Riegler
Reducer, cone seal, Pipe exterior Ø Female connector 25/12 mm, PN max. 400 bar, a/f1 32, a/f2 24 a/f3 46, galvanised steel. Reducer, with cone seal, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |