159311 | Riegler
Reducer piece, L 38 mm, 400 bar, steel, galvanized, for pipe systems, 159311
Order No.: 63G7073
EAN: 4047322639736
MPN:
159311
RED2510SSTKEG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1685 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
3 pcs.
23.9666 €
5 pcs.
22.5386 €
7 pcs.
21.2772 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |