159243 | Riegler
Angle Schott fitting, L 93 mm, 400 bar, steel, galvanized, for pipe systems, 159243
Order No.: 63G9636
EAN: 4047322639057
MPN:
159243
WSV25SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1807 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
54.18 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1807 €
2 pcs.
51.8245 €
3 pcs.
49.6706 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead elbow connector, 159243, Riegler
Bulkhead elbow connector, Pipe exterior Ø 25 mm, PN max. 400 bar, a/f1 46, a/f2 46, a/f3 36, galvanised steel. Bulkhead elbow connector, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 93 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |