112213 | Riegler
Angle Schott fitting, L 59 mm, 315 bar, steel, galvanized, for pipe systems, 112213
Order No.: 63G9642
EAN: 4047322166812
MPN:
112213
V 181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4006 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
3 pcs.
9.8651 €
5 pcs.
9.3891 €
7 pcs.
8.8298 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled bulkhead fitting, 112213, Riegler
Angled bulkhead fitting, Pipe exterior Ø 8 mm, PN max. 315 bar, SW1 17, SW2 19, AF3 12, galvanised steel. Bulkhead elbow connector, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |