159239 | Riegler
Angle Schott fitting, L 68 mm, 630 bar, steel, galvanized, for pipe systems, 159239
Order No.: 63G9627
EAN: 4047322639019
MPN:
159239
WSV12SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6481 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
3 pcs.
15.8270 €
5 pcs.
15.0892 €
7 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 68 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |