159237 | Riegler
Angle Schott fitting, L 62 mm, 630 bar, steel, galvanized, for pipe systems, 159237
Order No.: 63G9643
EAN: 4047322638999
MPN:
159237
WSV8SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8401 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
3 pcs.
12.2094 €
5 pcs.
11.6382 €
7 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 62 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |