159236 | Riegler
Angle Schott fitting, L 61 mm, 630 bar, steel, galvanized, for pipe systems, 159236
Order No.: 63G9640
EAN: 4047322638982
MPN:
159236
WSV6SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
3 pcs.
11.0551 €
5 pcs.
10.5315 €
7 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 61 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |