159234 | Riegler
Angle Schott fitting, L 81 mm, 160 bar, steel, galvanized, for pipe systems, 159234
Order No.: 63G9635
EAN: 4047322638968
MPN:
159234
WSV22LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7115 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.71 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7115 €
2 pcs.
34.9741 €
3 pcs.
32.8916 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 81 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |