159233 | Riegler
Angle Schott fitting, L 73 mm, 315 bar, steel, galvanized, for pipe systems, 159233
Order No.: 63G9633
EAN: 4047322638951
MPN:
159233
WSV18LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4311 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
3 pcs.
22.3244 €
5 pcs.
20.9916 €
7 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 73 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |