159211 | Riegler
T screw-in fitting, 400 bar, steel, galvanized, for pipe systems, 159211
Order No.: 63G7967
EAN: 4047322638739
MPN:
159211
TVR3420SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.5829 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
60.58 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5829 €
2 pcs.
57.9649 €
3 pcs.
55.5611 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 159211, Riegler
Male branch tee, R 3/4 o., Pipe exterior Ø 20 mm, PN max. 400 bar, a/f1 36, a/f2 27, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |