112193 | Riegler
T screw-in fitting, 160 bar, steel, galvanized, for pipe systems, 112193
Order No.: 63G7966
EAN: 4047322166614
MPN:
112193
V 127
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.6238 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
47.62 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6238 €
2 pcs.
45.5651 €
3 pcs.
43.6730 €
*incl. VAT plus shipping costs
Subject to prior sale
T-screw-in fitting, 112193, Riegler
T screw-in fitting, R 3/4 o., Pipe exterior Ø 22 mm, PN max. 160 bar, AF1 36, AF2 27, galvanised steel. Male branch tee, conical male thread acc. to ISO 7-1, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | R3/4 | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |