159161 | Riegler
Angle screw-in fitting, L 48 mm, 400 bar, steel, galvanized, for pipe systems, 159161
Order No.: 63G9554
EAN: 4047322638234
MPN:
159161
WEVR1220SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4497 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
36.45 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4497 €
2 pcs.
34.7242 €
3 pcs.
32.6536 €
*incl. VAT plus shipping costs
Subject to prior sale
Male elbow, 159161, Riegler
Male elbow, R 1/2 o., Pipe exterior Ø 20 mm, PN max. 400 bar, a/f1 36, a/f2 27, galvanised steel. Male elbow, conical male thread acc. to ISO 7-1, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |