112165 | Riegler
Angle screw-in fitting, L 21 mm, 100 bar, steel, galvanized, for pipe systems, 112165
Order No.: 63G9569
EAN: 4047322168335
MPN:
112165
V 85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4978 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
5 pcs.
5.2241 €
10 pcs.
4.9623 €
15 pcs.
4.6648 €
20 pcs.
4.3911 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 112165, Riegler
Angled screw-in fitting, R 1/8 o., Pipe exterior Ø 4 mm, PN bar 100, SW1 10, SW2 9, galvanised steel. Male elbow, conical male thread acc. to ISO 7-1, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 21 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |