159159 | Riegler
Angle screw-in fitting, L 43 mm, 400 bar, steel, galvanized, for pipe systems, 159159
Order No.: 63G9587
EAN: 4047322638210
MPN:
159159
WEVR3816SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3383 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
17.34 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3383 €
3 pcs.
16.4815 €
5 pcs.
15.7199 €
7 pcs.
14.7917 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |