159158 | Riegler
Angle screw-in fitting, L 40 mm, 630 bar, steel, galvanized, for pipe systems, 159158
Order No.: 63G9553
EAN: 4047322638203
MPN:
159158
WEVR1214SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2891 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
21.29 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2891 €
3 pcs.
20.2776 €
5 pcs.
19.0757 €
7 pcs.
18.0047 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |