159157 | Riegler
Angle screw-in fitting, L 36 mm, 630 bar, steel, galvanized, for pipe systems, 159157
Order No.: 63G9552
EAN: 4047322638197
MPN:
159157
WEVR1212SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5771 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
3 pcs.
14.8274 €
5 pcs.
14.1253 €
7 pcs.
13.2923 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |