159152 | Riegler

Angle screw-in fitting, L 47 mm, 160 bar, steel, galvanized, for pipe systems, 159152

Order No.: 63G9542
EAN: 4047322638142
MPN:
159152
WEV128LST
159152 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.1744 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
40.17 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1744 €
2 pcs.
38.4370 €
3 pcs.
36.8305 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1
Pressure 160 bar
Material steel, galvanized
Length 47 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes