159098 | Riegler
Change reduction, L 44 mm, 400 bar, steel, galvanized, for pipe systems, 159098
Order No.: 63G5887
EAN: 4047322637602
MPN:
159098
RED3834SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0662 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
3 pcs.
12.4236 €
5 pcs.
11.8524 €
7 pcs.
11.1503 €
*incl. VAT plus shipping costs
Subject to prior sale
Long reducer, 159098, Riegler
Long reducer, Soft sealing, G 3/8 o., G 3/4 i., PN max. 400 bar, AF1 36, galvanised steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/8, G3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |