112268 | Riegler

Change reduction, L 36 mm, 630 bar, steel, galvanized, for pipe systems, 112268

Order No.: 63G5886
EAN: 4047322167352
MPN:
112268
V 301-ZW
112268 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.7132 €
15 pcs.
2.5347 €
25 pcs.
2.3800 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

Long reducer, 112268, Riegler

Long reducer, Soft sealing, G 3/8 o., G 1/4 i., PN max. 630 bar, AF1 22, galvanised steel.

Technical specifications
Filter Property Value
Product type change reduction
Thread size G3/8, G1/4
Pressure 630 bar
Material steel, galvanized
Length 36 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes