156516 | Riegler

Silencer, L 44 mm, 15 bar, bronze, for Pneumatic, 156516

Order No.: 63G7497
EAN: 4047322627146
MPN:
156516
SD12MSEB
156516 Riegler Fittings and Accessories Image 1
156516 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1380 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
3 pcs.
11.5311 €
5 pcs.
10.9956 €
7 pcs.
10.3530 €
*incl. VAT plus shipping costs
Subject to prior sale

Silencer, 156516, Riegler

Silencer, Sintered bronze, sintered damper element, brass housing, adjustable, G1/2, Operating pressure 0 to 15 bar,Operating temperature.-10°C to 250°C.

Technical specifications
Filter Property Value
Product type silencer
Thread size G1/2
Pressure 15 bar
Material bronze
Length 44 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes