156514 | Riegler

Silencer, L 36 mm, 15 bar, bronze, for Pneumatic, 156514

Order No.: 63G7495
EAN: 4047322627122
MPN:
156514
SD14MSEB
156514 Riegler Fittings and Accessories Image 1
156514 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Available in 3 Days: 668 pcs. - if ordered today
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
5 pcs.
5.0575 €
10 pcs.
4.8076 €
15 pcs.
4.5220 €
20 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale

Silencer, 156514, Riegler

Silencer, Sintered bronze, sintered damper element, brass housing, adjustable, G1/4, Operating pressure 0 to 15 bar,Operating temperature.-10°C to 250°C.

Technical specifications
Filter Property Value
Product type silencer
Thread size G1/4
Pressure 15 bar
Material bronze
Length 36 mm
Suitable for Pneumatic
Logistics
Property Value
Customs tariff number 84819000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead