156500 | Riegler
Silencer, L 83.5 mm, 6 bar, plastic, for Pneumatic, 156500
Order No.: 63G5834
EAN: 4047322626989
MPN:
156500
SD38PE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available in 3 Days: 350 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/8 | |
| Pressure | 6 bar | |
| Material | plastic | |
| Length | 83.5 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |