156497 | Riegler
Silencer, L 18 mm, 6 bar, plastic, for Pneumatic, 156497
Order No.: 63G5831
EAN: 4047322626958
MPN:
156497
SD5PE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.6902 €
50 pcs.
0.6426 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 156497, Riegler
Plastic silencer with polyethylene damper element, M5, Operating pressure 0 to 6 bar, Operating temperature max. 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | M5 | |
| Pressure | 6 bar | |
| Material | plastic | |
| Length | 18 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |