156498 | Riegler
Silencer, L 40.3 mm, 6 bar, plastic, for Pneumatic, 156498
Order No.: 63G5832
EAN: 4047322626965
MPN:
156498
SD18PE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 3 Days: 107 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
25 pcs.
0.7735 €
50 pcs.
0.7140 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 156498, Riegler
Plastic silencer with polyethylene damper element, G 1/8, Operating pressure 0 to 6 bar, Operating temperature max. 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/8 | |
| Pressure | 6 bar | |
| Material | plastic | |
| Length | 40.3 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |