153283 | Riegler
Push-in fitting, L 21 mm, 20 bar, brass, nickel-plated, for hose, 153283
Order No.: 63G4542
EAN: 4047322607933
MPN:
153283
GS146MSVUNI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.3796 €
15 pcs.
3.2130 €
25 pcs.
3.0107 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 153283, Riegler
Straight push-in fitting, 1/4, hose-Ø 6, taper seat, Working pressure -0,99 to 20 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | 1/4 | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air, water | |
| Length | 21 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |