153282 | Riegler

Push-in fitting, L 24.5 mm, 20 bar, brass, nickel-plated, for hose, 153282

Order No.: 63G4546
EAN: 4047322607926
MPN:
153282
GS188MSVUNI
153282 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.5105 €
15 pcs.
3.3320 €
25 pcs.
3.1297 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in fitting, 153282, Riegler

Straight push-in fitting, 1/8, hose-Ø 8, taper seat, Working pressure -0,99 to 20 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type push-in fitting
Thread size 1/8
Pressure 20 bar
Material brass, nickel-plated
Medium compressed air, water
Length 24.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead