148953 | Riegler
Quick-connect fittings assortment, with reduced components, plastic/brass, nickel-plated, 148953
Order No.: 64G0444
EAN: 4047322805070
MPN:
148953
SB.SSV.BS.RB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.0692 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
184.07 € *
Price list
Quantity
Price per unit*
1 pcs.
184.0692 €
3 pcs.
179.5710 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment box, 148953, Riegler
Assortment box, quick connectors, push-in fittings, reduced assortment. Easy to handle, robust and high-quality assortment box made of plastic with a reduced assortment of the most common items from our quick connectors. A total of 12 different types of small parts are clearly presented in 12 plastic boxes. The article numbers, type numbers and the most important features of the items contained are shown on an insert under the boxes.
Contents
- 30 male connectors G 1/8-6, G 1/4-6
- 27 swivel male elbows G 1/8-6, G 1/4-6, G 1/4-8
- 20 unions 6, 8 mm
- 13 male elbows 8, 10 mm
- 18 Y unions 4, 6 mm
- 10 T unions 4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-connect fittings assortment | |
| Version | with reduced components | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |