148952 | Riegler
Quick-connect fittings assortment, with push-fit fittings, plastic/brass, nickel-plated, 148952
Order No.: 64G0445
EAN: 4047322805063
MPN:
148952
SB.SSV.BS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.6406 € *
Available: 20 pcs.
Available in 3 Days: 72 pcs. - if ordered today
Total Price:
243.64 € *
Price list
Quantity
Price per unit*
1 pcs.
243.6406 €
3 pcs.
237.6906 €
*incl. VAT plus shipping costs
Subject to prior sale
Assortment box, 148952, Riegler
Assortment box, quick connectors, push-in fittings.Easy to handle, robust and high-quality plastic assortment box with recycled content containing the most common items from our quick connectors. A total of 31 different types of small parts are clearly presented in 24 plastic boxes. The article numbers, type numbers and the most important features of the items contained are shown on an insert under the boxes.
Contents
- 40 male connectors G 1/8-4, G 1/8-6, G 1/4-6, G 1/4-8, G 3/8-8
- 30 swivel type male elbows G 1/8-4, G 1/8-6, G 1/4-6, G 1/4-8, G 3/8-8
- 25 unions 4, 6, 8 mm
- 15 reducers 6/4, 8/6, 10/8
- 10 male elbowss 6, 8 mm
- 20 union tees 4, 6, 8 mm
- 9 reducers with push-in plug 6/8, 6/10, 8/10
- 10 plugs 6, 8 mm
- 10 sockets G 1/8, G 1/4, G 3/8
- 1 PTFE sealing tape
- 1 hose cutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-connect fittings assortment | |
| Version | with push-fit fittings | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |