148698 | Riegler
Screw-in fitting, L 45 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148698
Order No.: 64G0469
EAN: 4047322804370
MPN:
148698
ES 42-ZW-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8706 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
3 pcs.
24.7520 €
5 pcs.
23.3954 €
7 pcs.
22.1816 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 148698, Riegler
Straight screw-in fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 45 mm | |
| Suitable for | compressed air/liquids/natural gas/hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |