148695 | Riegler
Screw-in fitting, L 42 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148695
Order No.: 64G0467
EAN: 4047322804349
MPN:
148695
ES 40-ZW-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4208 €
3 pcs.
18.5759 €
5 pcs.
17.5525 €
7 pcs.
16.6481 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 148695, Riegler
Straight screw-in fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 42 mm | |
| Suitable for | compressed air/liquids/natural gas/hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |