148675 | Riegler

Reducing fitting, L 44.5 mm, 315 bar, stainless steel, for compressed air, 148675

Order No.: 64G0512
EAN: 4047322804141
MPN:
148675
ES 566-2
148675 Riegler Fittings and Accessories Image 1
148675 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.5885 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.59 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5885 €
2 pcs.
44.7321 €
3 pcs.
43.0066 €
*incl. VAT plus shipping costs
Subject to prior sale

Reducing fitting, 148675, Riegler

Reducing fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type reducing fitting
Thread size M22
Pressure 315 bar
Material stainless steel
Length 44.5 mm
Suitable for compressed air
Logistics
Property Value
Country of origin CZ
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes