148660 | Riegler
Reducing fitting, L 39.5 mm, 315 bar, stainless steel, for compressed air, 148660
Order No.: 64G0508
EAN: 4047322803991
MPN:
148660
ES 551-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6409 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.64 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6409 €
3 pcs.
33.1296 €
5 pcs.
31.3208 €
7 pcs.
29.6905 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing fitting, 148660, Riegler
Reducing fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Thread size | M14 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 39.5 mm | |
| Suitable for | compressed air |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |