143656 | Riegler
Mini ball valve, L 40.4 mm, 10 bar, brass, nickel-plated, for pipe systems, 143656
Order No.: 64G0402
EAN: 4047322571715
MPN:
143656
375.51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9373 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
3 pcs.
7.5446 €
5 pcs.
7.1638 €
7 pcs.
6.7473 €
10 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 143656, Riegler
Mini ball valve, Smooth surface, nickel-plated brass, Medium Temperature-10 °C to 70 °C (short term 90 °C), G 1/4 ET, DN8, PN max.10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 40.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |