103341 | Riegler
Mini ball valve, L 42 mm, 10 bar, brass, nickel-plated, for pipe systems, 103341
Order No.: 64G0407
EAN: 4047322081092
MPN:
103341
375.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8306 € *
Available in 3 Days: 565 pcs. - if ordered today
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
3 pcs.
6.4974 €
5 pcs.
6.1761 €
7 pcs.
5.8072 €
10 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini ball valve, 103341, Riegler
Mini ball valve, Smooth surface, nickel-plated brass, Medium Temperature-10 °C to 70 °C (short term 90 °C), G 3/8 IT, DN8, PN max.10 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mini ball valve | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |