141993 | Riegler
Nipple, L 70 mm, 16 bar, stainless steel, for jacks, 141993
Order No.: 63G2509
EAN: 4047322569330
MPN:
141993
411.64-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0499 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
3 pcs.
22.9075 €
5 pcs.
21.5390 €
7 pcs.
20.3371 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 141993, Riegler
Nipple for couplings DN 11, ISO 6150 C, stainless steel, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/4 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 70 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |