141991 | Riegler
Nipple, L 65 mm, 16 bar, stainless steel, for jacks, 141991
Order No.: 63G2504
EAN: 4047322569316
MPN:
141991
411.62-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
3 pcs.
14.2205 €
5 pcs.
13.5541 €
7 pcs.
12.7687 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 141991, Riegler
Nipple for couplings DN 11, ISO 6150 C, stainless steel, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Length | 65 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |