141989 | Riegler

Nipple, L 65 mm, 16 bar, stainless steel, for jacks, 141989

Order No.: 63G2507
EAN: 4047322569354
MPN:
141989
411.53-ES
141989 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0884 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
3 pcs.
16.2435 €
5 pcs.
15.4938 €
7 pcs.
14.5775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type nipple
Thread size G1/2
Pressure 16 bar
Material stainless steel
Length 65 mm
Suitable for jacks
Logistics
Property Value
Country of origin TR
Customs tariff number 84812090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes