141571 | Riegler
Nipple, L 65 mm, 35 bar, brass, for jacks, 141571
Order No.: 63G2513
EAN: 4047322569743
MPN:
141571
419.65
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9828 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
42.98 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9828 €
2 pcs.
41.1264 €
3 pcs.
39.4128 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 141571, Riegler
Nipple for couplings DN 19, brass with a bare metal surface, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 65 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84812090 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |