107491 | Riegler
Nipple, L 63 mm, 16 bar, brass, for jacks, 107491
Order No.: 63G2510
EAN: 4047322060653
MPN:
107491
243.85
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
3 pcs.
9.4486 €
5 pcs.
8.9964 €
7 pcs.
8.4490 €
10 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 107491, Riegler
Nipple for couplings DN 12, brass with a bare metal surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | brass | |
| Length | 63 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |