138499 | Riegler
Lock cap, L 12 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 138499
Order No.: 63G8832
EAN: 4047322525091
MPN:
138499
MSNVK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.4157 €
15 pcs.
2.2610 €
25 pcs.
2.1182 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 12 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |