138495 | Riegler
Schott fitting, L 30 mm, 25 bar, brass, nickel-plated, for pipe systems, hoses, ducts, 138495
Order No.: 63G7648
EAN: 4047322525053
MPN:
138495
MSN232M2812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available in 3 Days: 171 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
3 pcs.
10.3530 €
5 pcs.
9.8532 €
7 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead fitting, 138495, Riegler
Bulkhead fitting, M28 x 1.5 o., G 1/2 i., AF1 30, AF2 36 nickel-plated brass Max. working pressure 25 bar Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1/2, M28x1.5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 30 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |