138494 | Riegler
Schott fitting, L 28 mm, 25 bar, brass, nickel-plated, for pipe systems, hoses, ducts, 138494
Order No.: 63G7647
EAN: 4047322525046
MPN:
138494
MSN232M2638
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
3 pcs.
7.5922 €
5 pcs.
7.2233 €
7 pcs.
6.7949 €
10 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead fitting, 138494, Riegler
Bulkhead fitting, M26 x 1.5 o., G 3/8 i., AF1 27, AF2 32 nickel-plated brass Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G3/8, M26x1.5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 28 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |