138462 | Riegler

Sleeve, L 26 mm, 25 bar, brass, nickel-plated, for pipe systems, 138462

Order No.: 63G6640
EAN: 4047322523769
MPN:
138462
MSN252MU14
138462 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 3 Days: 1,821 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6660 €
25 pcs.
1.5232 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1/4
Pressure 25 bar
Material brass, nickel-plated
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No