136132 | Riegler

Sleeve, L 55 mm, 25 bar, brass, for pipe systems, 136132

Order No.: 63G6643
EAN: 4047322502603
MPN:
136132
MS252MU2
136132 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.1085 € *
Available in 3 Days: 60 pcs. - if ordered today
Total Price:
56.11 € *
Price list
Quantity
Price per unit*
1 pcs.
56.1085 €
2 pcs.
53.6690 €
3 pcs.
51.4437 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 136132, Riegler

Bushing with exterior hexagonal, G 2, AF 70, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type sleeve
Thread size G2
Pressure 25 bar
Material brass
Length 55 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin TR
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes