136569 | Riegler
Sleeve, L 55 mm, 25 bar, brass, nickel-plated, for pipe systems, 136569
Order No.: 63G6642
EAN: 4047322506649
MPN:
136569
MSN252MU2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9292 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
57.93 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9292 €
2 pcs.
55.4183 €
3 pcs.
53.1216 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 136569, Riegler
Bushing with exterior hexagonal, G 2, AF 70, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 55 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |