138460 | Riegler

Sleeve, L 11 mm, 25 bar, brass, nickel-plated, for pipe systems, 138460

Order No.: 63G6646
EAN: 4047322523738
MPN:
138460
MSN252MUM5
138460 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Available in 3 Days: 488 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
25 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size M5
Pressure 25 bar
Material brass, nickel-plated
Length 11 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No