137951 | Riegler
Locking screw, L 17 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137951
Order No.: 63G8937
EAN: 4047322518765
MPN:
137951
MSN290SK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4867 €
15 pcs.
3.3082 €
25 pcs.
3.1178 €
50 pcs.
2.9274 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 137951, Riegler
Locking screw, Exterior hexagonal, G 1/2, AF 24, nickel-plated brass, Max. working pressure 25 bar Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 17 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |